RH100-40.000-9-F-1010-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: kr.1.81000
Datasheet

Similar


Raltron Electronics
In Stock: 3.000
Unit Price: kr.1.29957
Datasheet
RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-40.000-9-F-1010-EXT-TR

DigiKey Part Number
2151-RH100-40.000-9-F-1010-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-40.000-9-F-1010-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-40.000-9-F-1010-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-40.000-9-F-1010-EXT-TR
Description
CRYSTAL 40.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.1.18700kr.11.87
25kr.1.12240kr.28.06
50kr.1.07580kr.53.79
100kr.1.03140kr.103.14
250kr.0.97548kr.243.87
500kr.0.93512kr.467.56
1.000kr.0.89636kr.896.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83831kr.2,514.93
6.000kr.0.80362kr.4,821.72
9.000kr.0.78400kr.7,056.00
15.000kr.0.75997kr.11,399.55
21.000kr.0.74455kr.15,635.55
30.000kr.0.72855kr.21,856.50
36.000kr.0.72051kr.25,938.36
72.000kr.0.69074kr.49,733.28
75.000kr.0.68903kr.51,677.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750