
R2520-40.000-9-F-1010-EXT-TR | |
---|---|
DigiKey Part Number | 2151-R2520-40.000-9-F-1010-EXT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2520-40.000-9-F-1010-EXT-TR |
Description | CRYSTAL 40.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.28949 | kr.3,868.47 |
6.000 | kr.1.23617 | kr.7,417.02 |
9.000 | kr.1.20601 | kr.10,854.09 |
15.000 | kr.1.16906 | kr.17,535.90 |
21.000 | kr.1.14536 | kr.24,052.56 |
30.000 | kr.1.12076 | kr.33,622.80 |
36.000 | kr.1.10839 | kr.39,902.04 |
Unit Price without VAT: | kr.1.28949 |
---|---|
Unit Price with VAT: | kr.1.61186 |