
| RH100-25.000-10-F-2030-EXT-TR | |
|---|---|
| DigiKey Part Number | 2151-RH100-25.000-10-F-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-10-F-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-10-F-2030-EXT-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RH100-25.000-10-F-2030-EXT-TR | 
| Description | CRYSTAL 25.0000MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 25 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.1.28000 | kr.12.80 | 
| 25 | kr.1.20840 | kr.30.21 | 
| 50 | kr.1.15960 | kr.57.98 | 
| 100 | kr.1.11170 | kr.111.17 | 
| 250 | kr.1.05112 | kr.262.78 | 
| 500 | kr.1.00774 | kr.503.87 | 
| 1.000 | kr.0.96602 | kr.966.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.83181 | kr.2,495.43 | 
| 6.000 | kr.0.79739 | kr.4,784.34 | 
| 9.000 | kr.0.77793 | kr.7,001.37 | 
| 15.000 | kr.0.75408 | kr.11,311.20 | 
| 21.000 | kr.0.73878 | kr.15,514.38 | 
| 30.000 | kr.0.72290 | kr.21,687.00 | 
| 36.000 | kr.0.71492 | kr.25,737.12 | 
| 72.000 | kr.0.68538 | kr.49,347.36 | 
| 75.000 | kr.0.68368 | kr.51,276.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark