
ECS-250-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2650TR-ND - Tape & Reel (TR) XC2650CT-ND - Cut Tape (CT) XC2650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33-JGN-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.42200 | kr.24.22 |
| 25 | kr.2.29240 | kr.57.31 |
| 50 | kr.2.19880 | kr.109.94 |
| 100 | kr.2.10740 | kr.210.74 |
| 250 | kr.1.99304 | kr.498.26 |
| 500 | kr.1.91062 | kr.955.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.83156 | kr.1,831.56 |
| 2.000 | kr.1.75580 | kr.3,511.60 |
| 3.000 | kr.1.71294 | kr.5,138.82 |
| 5.000 | kr.1.66046 | kr.8,302.30 |
| 7.000 | kr.1.62678 | kr.11,387.46 |
| 10.000 | kr.1.59182 | kr.15,918.20 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |











