R2016-32.000-10-F-1010-TR-NS2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hosonic Electronic Co., Ltd
In Stock: 3.000
Unit Price: kr.3.46000
Datasheet
MFG_R2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2016-32.000-10-F-1010-TR-NS2

DigiKey Part Number
2151-R2016-32.000-10-F-1010-TR-NS2TR-ND - Tape & Reel (TR)
2151-R2016-32.000-10-F-1010-TR-NS2CT-ND - Cut Tape (CT)
2151-R2016-32.000-10-F-1010-TR-NS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-32.000-10-F-1010-TR-NS2
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.91400kr.19.14
25kr.1.80720kr.45.18
50kr.1.73180kr.86.59
100kr.1.66080kr.166.08
250kr.1.57032kr.392.58
500kr.1.50540kr.752.70
1.000kr.1.44314kr.1,443.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.34963kr.4,048.89
6.000kr.1.29381kr.7,762.86
9.000kr.1.26224kr.11,360.16
15.000kr.1.22358kr.18,353.70
21.000kr.1.19877kr.25,174.17
30.000kr.1.17303kr.35,190.90
36.000kr.1.16009kr.41,763.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500