E1SB32E007900E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SB32E007900E

DigiKey Part Number
3186-E1SB32E007900ETR-ND - Tape & Reel (TR)
3186-E1SB32E007900ECT-ND - Cut Tape (CT)
3186-E1SB32E007900EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SB32E007900E
Description
XTAL 2016 32MHZ,10PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.3.00800kr.30.08
25kr.2.84400kr.71.10
50kr.2.72760kr.136.38
100kr.2.61440kr.261.44
250kr.2.47244kr.618.11
500kr.2.37004kr.1,185.02
1.000kr.2.27200kr.2,272.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.12489kr.6,374.67
6.000kr.2.03706kr.12,222.36
9.000kr.1.98739kr.17,886.51
15.000kr.1.92657kr.28,898.55
21.000kr.1.88755kr.39,638.55
30.000kr.1.84707kr.55,412.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500