
R2016-32.000-10-F-1010-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-R2016-32.000-10-F-1010-TR-NS2TR-ND - Tape & Reel (TR) 2151-R2016-32.000-10-F-1010-TR-NS2CT-ND - Cut Tape (CT) 2151-R2016-32.000-10-F-1010-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-32.000-10-F-1010-TR-NS2 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.91400 | kr.19.14 |
| 25 | kr.1.80720 | kr.45.18 |
| 50 | kr.1.73180 | kr.86.59 |
| 100 | kr.1.66080 | kr.166.08 |
| 250 | kr.1.57032 | kr.392.58 |
| 500 | kr.1.50540 | kr.752.70 |
| 1.000 | kr.1.44314 | kr.1,443.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34963 | kr.4,048.89 |
| 6.000 | kr.1.29381 | kr.7,762.86 |
| 9.000 | kr.1.26224 | kr.11,360.16 |
| 15.000 | kr.1.22358 | kr.18,353.70 |
| 21.000 | kr.1.19877 | kr.25,174.17 |
| 30.000 | kr.1.17303 | kr.35,190.90 |
| 36.000 | kr.1.16009 | kr.41,763.24 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |


