
CP7050-156.250-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP7050-156.250-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP7050-156.250-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP7050-156.250-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP7050-156.250-3.3-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511ABA156M250AAGR | Skyworks Solutions Inc. | 1.000 | 336-2444-1-ND | kr.40.96000 | Direct |
| SG7050EEN 156.2500M-CDGA3 | EPSON | 1.636 | 114-SG7050EEN156.2500M-CDGA3CT-ND | kr.143.16000 | Direct |
| SXO75P3C481-156.250M | Suntsu Electronics, Inc. | 561 | 2388-SXO75P3C481-156.250M-ND | kr.22.19000 | Direct |
| S7A33025-156.250-P-X-R | Aker Technology Corp | 898 | 3997-S7A33025-156.250-P-X-RCT-ND | kr.32.46000 | Parametric Equivalent |
| SIT9120AI-1D1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-1D1-33E156.250000-ND | kr.69.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.62000 | kr.34.62 |
| 10 | kr.30.09600 | kr.300.96 |
| 25 | kr.28.46400 | kr.711.60 |
| 50 | kr.27.28740 | kr.1,364.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.15950 | kr.2,615.95 |
| 200 | kr.25.07975 | kr.5,015.95 |
| 300 | kr.24.46923 | kr.7,340.77 |
| 500 | kr.23.72174 | kr.11,860.87 |
| 700 | kr.23.24234 | kr.16,269.64 |
| 1.000 | kr.22.74469 | kr.22,744.69 |
| Unit Price without VAT: | kr.34.62000 |
|---|---|
| Unit Price with VAT: | kr.43.27500 |

