


S7A33025-156.250-P-X-R | |
|---|---|
DigiKey Part Number | 3997-S7A33025-156.250-P-X-RTR-ND - Tape & Reel (TR) 3997-S7A33025-156.250-P-X-RCT-ND - Cut Tape (CT) 3997-S7A33025-156.250-P-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7A33025-156.250-P-X-R |
Description | OSC 156.25 MHZ LVPECL 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S7A33025-156.250-P-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.46000 | kr.32.46 |
| 10 | kr.28.19400 | kr.281.94 |
| 25 | kr.26.66080 | kr.666.52 |
| 50 | kr.25.55900 | kr.1,277.95 |
| 100 | kr.24.50220 | kr.2,450.22 |
| 250 | kr.23.28048 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.30284 | kr.21,302.84 |
| 2.000 | kr.20.42612 | kr.40,852.24 |
| 3.000 | kr.19.93053 | kr.59,791.59 |
| Unit Price without VAT: | kr.32.46000 |
|---|---|
| Unit Price with VAT: | kr.40.57500 |

