Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL5032-156.250-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL5032-156.250-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-156.250-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-156.250-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-156.250-3.3-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L15625I3T | CTS-Frequency Controls | 0 | 653L15625I3T-ND | kr.21.33860 | Direct |
| 653V15625I3T | CTS-Frequency Controls | 0 | 653V15625I3T-ND | kr.21.33860 | Direct |
| 655L15625I3T | CTS-Frequency Controls | 0 | 655L15625I3T-ND | kr.20.68824 | Direct |
| 655V15625I3T | CTS-Frequency Controls | 0 | 655V15625I3T-ND | kr.20.68824 | Direct |
| 654L15625I3T | CTS-Frequency Controls | 0 | 654L15625I3T-ND | kr.16.72771 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.29000 | kr.33.29 |
| 10 | kr.28.90400 | kr.289.04 |
| 25 | kr.27.33560 | kr.683.39 |
| 50 | kr.26.20700 | kr.1,310.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.12420 | kr.2,512.42 |
| 200 | kr.24.08660 | kr.4,817.32 |
| 300 | kr.23.50027 | kr.7,050.08 |
| 500 | kr.22.78228 | kr.11,391.14 |
| 700 | kr.22.32151 | kr.15,625.06 |
| 1.000 | kr.21.84371 | kr.21,843.71 |
| Unit Price without VAT: | kr.33.29000 |
|---|---|
| Unit Price with VAT: | kr.41.61250 |








