
SIT9121AI-2C2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2C2-33E156.250000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.75000 | kr.65.75 |
| 10 | kr.57.12300 | kr.571.23 |
| 25 | kr.54.02200 | kr.1,350.55 |
| 50 | kr.51.79140 | kr.2,589.57 |
| 100 | kr.49.65490 | kr.4,965.49 |
| 250 | kr.46.96800 | kr.11,742.00 |
| 500 | kr.45.03518 | kr.22,517.59 |
| 1.000 | kr.43.18459 | kr.43,184.59 |
| Unit Price without VAT: | kr.65.75000 |
|---|---|
| Unit Price with VAT: | kr.82.18750 |

