
OAEWDLVTYF-156.250000 | |
|---|---|
DigiKey Part Number | 1664-OAEWDLVTYF-156.250000-ND |
Manufacturer | |
Manufacturer Product Number | OAEWDLVTYF-156.250000 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.12000 | kr.48.12 |
| 10 | kr.41.81200 | kr.418.12 |
| 25 | kr.39.54400 | kr.988.60 |
| 50 | kr.37.90940 | kr.1,895.47 |
| 100 | kr.36.34410 | kr.3,634.41 |
| 250 | kr.34.37572 | kr.8,593.93 |
| 500 | kr.32.95964 | kr.16,479.82 |
| 1.000 | kr.31.60332 | kr.31,603.32 |
| Unit Price without VAT: | kr.48.12000 |
|---|---|
| Unit Price with VAT: | kr.60.15000 |

