
AS-8.192-20-3030-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-8.192-20-3030-SMD-TR-ND - Tape & Reel (TR) 2151-AS-8.192-20-3030-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-8.192-20-3030-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-8.192-20-3030-SMD-TR |
Description | CRYSTAL 8.1920MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.80000 | kr.8.00 |
| 25 | kr.0.75520 | kr.18.88 |
| 50 | kr.0.72440 | kr.36.22 |
| 100 | kr.0.69440 | kr.69.44 |
| 250 | kr.0.65688 | kr.164.22 |
| 500 | kr.0.62976 | kr.314.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60371 | kr.603.71 |
| 2.000 | kr.0.57875 | kr.1,157.50 |
| 3.000 | kr.0.56461 | kr.1,693.83 |
| 5.000 | kr.0.54729 | kr.2,736.45 |
| 7.000 | kr.0.53618 | kr.3,753.26 |
| 10.000 | kr.0.52465 | kr.5,246.50 |
| 12.000 | kr.0.51885 | kr.6,226.20 |
| 24.000 | kr.0.49738 | kr.11,937.12 |
| 25.000 | kr.0.49615 | kr.12,403.75 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |


