Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68515LNLT

DigiKey Part Number
553-2026-2-ND - Tape & Reel (TR)
553-2026-1-ND - Cut Tape (CT)
553-2026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-68515LNLT
Description
XFRMR MODULE 1PORT 1:1 10/100B-T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PE-68515LNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.350" W (25.40mm x 8.89mm)
Height - Seated (Max)
0.370" (9.40mm)
Operating Temperature
0°C ~ 70°C
Weight
0.09 oz (2.56 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.02000kr.43.02
10kr.38.81100kr.388.11
25kr.37.24240kr.931.06
50kr.36.08780kr.1,804.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160kr.36.27363kr.5,803.78
320kr.35.13613kr.11,243.56
480kr.34.48517kr.16,552.88
800kr.33.68026kr.26,944.21
1.120kr.33.15911kr.37,138.20
1.600kr.32.61453kr.52,183.25
Manufacturers Standard Package
Unit Price without VAT:kr.43.02000
Unit Price with VAT:kr.53.77500