
AS-3.6864-18-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-3.6864-18-SMD-TR-ND - Tape & Reel (TR) 2151-AS-3.6864-18-SMD-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS-3.6864-18-SMD-TR |
Description | CRYSTAL 3.6864MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS-3.6864-18 | Raltron Electronics | 4 | 2151-AS-3.6864-18-ND | kr.0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.80100 | kr.8.01 |
| 25 | kr.0.75640 | kr.18.91 |
| 50 | kr.0.72560 | kr.36.28 |
| 100 | kr.0.69550 | kr.69.55 |
| 250 | kr.0.65792 | kr.164.48 |
| 500 | kr.0.63074 | kr.315.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60466 | kr.604.66 |
| 2.000 | kr.0.57966 | kr.1,159.32 |
| 3.000 | kr.0.56549 | kr.1,696.47 |
| 5.000 | kr.0.54814 | kr.2,740.70 |
| 7.000 | kr.0.53702 | kr.3,759.14 |
| 10.000 | kr.0.52547 | kr.5,254.70 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

