
AS-3.6864-18 | |
|---|---|
DigiKey Part Number | 2151-AS-3.6864-18-ND |
Manufacturer | |
Manufacturer Product Number | AS-3.6864-18 |
Description | CRYSTAL 3.6864MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS-3.6864-18-SMD-TR | Raltron Electronics | 103 | 2151-AS-3.6864-18-SMD-TRCT-ND | kr.0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.71800 | kr.7.18 |
| 25 | kr.0.68200 | kr.17.05 |
| 50 | kr.0.65380 | kr.32.69 |
| 100 | kr.0.62630 | kr.62.63 |
| 250 | kr.0.59256 | kr.148.14 |
| 500 | kr.0.56806 | kr.284.03 |
| 1.000 | kr.0.54459 | kr.544.59 |
| 3.000 | kr.0.50930 | kr.1,527.90 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

