
M3473-SS | |
|---|---|
DigiKey Part Number | 1772-1431-ND |
Manufacturer | |
Manufacturer Product Number | M3473-SS |
Description | THUMB SCREW KNOB - M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3473-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.354" (9.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 5 | kr.11.65200 | kr.58.26 |
| 10 | kr.10.91200 | kr.109.12 |
| 25 | kr.10.04640 | kr.251.16 |
| 50 | kr.9.47260 | kr.473.63 |
| 100 | kr.8.96080 | kr.896.08 |
| 250 | kr.8.36596 | kr.2,091.49 |
| 500 | kr.7.97050 | kr.3,985.25 |
| 1.000 | kr.7.61634 | kr.7,616.34 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |



