
M3446-SS | |
|---|---|
DigiKey Part Number | 1772-1958-ND |
Manufacturer | |
Manufacturer Product Number | M3446-SS |
Description | THUMB SCREW KNOB - M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3446-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.433" (11.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.354" (9.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.51000 | kr.29.51 |
| 5 | kr.25.20600 | kr.126.03 |
| 10 | kr.23.67500 | kr.236.75 |
| 25 | kr.21.90560 | kr.547.64 |
| 50 | kr.20.73040 | kr.1,036.52 |
| 100 | kr.19.68030 | kr.1,968.03 |
| 250 | kr.18.45952 | kr.4,614.88 |
| 500 | kr.17.64714 | kr.8,823.57 |
| 1.000 | kr.16.91894 | kr.16,918.94 |
| Unit Price without VAT: | kr.29.51000 |
|---|---|
| Unit Price with VAT: | kr.36.88750 |



