
4504-440-B | |
---|---|
DigiKey Part Number | 1772-2475-ND |
Manufacturer | |
Manufacturer Product Number | 4504-440-B |
Description | HEX STANDOFF #4-40 BRASS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
5 | kr.4.39000 | kr.21.95 |
10 | kr.4.08300 | kr.40.83 |
25 | kr.3.73240 | kr.93.31 |
50 | kr.3.50200 | kr.175.10 |
100 | kr.3.29660 | kr.329.66 |
250 | kr.3.05768 | kr.764.42 |
500 | kr.2.89908 | kr.1,449.54 |
1.000 | kr.2.75725 | kr.2,757.25 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |