



1958 | |
---|---|
DigiKey Part Number | 36-1958-ND |
Manufacturer | |
Manufacturer Product Number | 1958 |
Description | HEX STANDOFF #8-32 BRASS 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.83000 | kr.8.83 |
10 | kr.7.68000 | kr.76.80 |
1.000 | kr.4.22400 | kr.4,224.00 |
2.500 | kr.3.90402 | kr.9,760.05 |
5.000 | kr.3.36800 | kr.16,840.00 |
Unit Price without VAT: | kr.8.83000 |
---|---|
Unit Price with VAT: | kr.11.03750 |