
R941463600 | |
|---|---|
DigiKey Part Number | 2201-R941463600-ND |
Manufacturer | |
Manufacturer Product Number | R941463600 |
Description | BANANA / 4MM SERIE MALE FEMALE B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | - | |
Body Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.76.92800 | kr.3,846.40 |
| Unit Price without VAT: | kr.76.92800 |
|---|---|
| Unit Price with VAT: | kr.96.16000 |


