
R941462600 | |
|---|---|
DigiKey Part Number | 2201-R941462600-ND |
Manufacturer | |
Manufacturer Product Number | R941462600 |
Description | BANANA / 4MM SERIE MALE FEMALE B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper Alloy, Brass | |
Body Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.24000 | kr.138.24 |
| 10 | kr.95.38600 | kr.953.86 |
| 50 | kr.76.92800 | kr.3,846.40 |
| 100 | kr.74.88000 | kr.7,488.00 |
| Unit Price without VAT: | kr.138.24000 |
|---|---|
| Unit Price with VAT: | kr.172.80000 |



