
R941460600 | |
|---|---|
DigiKey Part Number | 2201-R941460600-ND |
Manufacturer | |
Manufacturer Product Number | R941460600 |
Description | BAN4 MF BDR-SR QUICK GRIP BLAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper Alloy, Brass | |
Body Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.90000 | kr.112.90 |
| 10 | kr.95.94900 | kr.959.49 |
| 25 | kr.89.94040 | kr.2,248.51 |
| 50 | kr.85.64860 | kr.4,282.43 |
| 100 | kr.81.56220 | kr.8,156.22 |
| 250 | kr.76.45976 | kr.19,114.94 |
| 500 | kr.72.81460 | kr.36,407.30 |
| Unit Price without VAT: | kr.112.90000 |
|---|---|
| Unit Price with VAT: | kr.141.12500 |




