Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413811115 | |
|---|---|
DigiKey Part Number | 2201-R413811115-ND |
Manufacturer | |
Manufacturer Product Number | R413811115 |
Description | ATTENUATOR: SMA.86 11DB 4GHZ 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 11dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 11dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411811000 | Radiall USA, Inc. | 0 | 2201-R411811000-ND | kr.798.27000 | Parametric Equivalent |
| M3933/14-22N | Amphenol SV Microwave | 0 | SVM3933/14-22N-ND | kr.1,277.46960 | Parametric Equivalent |
| M3933/25-37N | Cinch Connectivity Solutions | 0 | 116-M3933/25-37N-ND | kr.2,202.47333 | Parametric Equivalent |
| M3933/25-37S | Cinch Connectivity Solutions | 0 | 116-M3933/25-37S-ND | kr.2,753.25500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.664.31800 | kr.3,321.59 |
| Unit Price without VAT: | kr.664.31800 |
|---|---|
| Unit Price with VAT: | kr.830.39750 |



