Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/14-22N | |
|---|---|
DigiKey Part Number | SVM3933/14-22N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/14-22N |
Description | RF ATTENUATOR 11DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 11dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 11dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-28N | Amphenol SV Microwave | 0 | SVM3933/16-28N-ND | kr.1,364.36560 | Parametric Equivalent |
| M3933/16-28S | Amphenol SV Microwave | 0 | SVM3933/16-28S-ND | kr.1,738.98320 | Parametric Equivalent |
| M3933/25-79N | Amphenol SV Microwave | 0 | SVM3933/25-79N-ND | kr.1,032.04280 | Parametric Equivalent |
| M3933/25-79S | Amphenol SV Microwave | 0 | SVM3933/25-79S-ND | kr.1,393.05520 | Parametric Equivalent |
| M3933/30-23N | Amphenol SV Microwave | 0 | M3933/30-23N-ND | kr.1,448.13720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,277.46960 | kr.31,936.74 |
| Unit Price without VAT: | kr.1,277.46960 |
|---|---|
| Unit Price with VAT: | kr.1,596.83700 |






