Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R412403000 | |
|---|---|
DigiKey Part Number | 2201-R412403000-ND |
Manufacturer | |
Manufacturer Product Number | R412403000 |
Description | ATTENUATOR: BNC 3DB 2GHZ 2W 50OH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R414403000 | Radiall USA, Inc. | 0 | 2201-R414403000-ND | kr.1,356.57000 | Parametric Equivalent |
| R414403150 | Radiall USA, Inc. | 0 | 2201-R414403150-ND | kr.4,426.33000 | Parametric Equivalent |
| 6803.01.A | Huber+Suhner, Inc. | 0 | 3628-6803.01.A-ND | kr.1,306.99000 | Parametric Equivalent |
| AT-503(40) | Hirose Electric Co Ltd | 6 | H125930-ND | kr.546.44000 | Parametric Equivalent |
| ATT-0313-03-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-03-BNC-10-ND | kr.1,609.62400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,826.31900 | kr.18,263.19 |
| Unit Price without VAT: | kr.1,826.31900 |
|---|---|
| Unit Price with VAT: | kr.2,282.89875 |











