RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA-PJ-3

DigiKey Part Number
4912-BA-PJ-3-ND
Manufacturer
Manufacturer Product Number
BA-PJ-3
Description
BA-PJ-3, BNC ATTENUATOR
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.268.58000kr.268.58
10kr.241.70400kr.2,417.04
25kr.217.52680kr.5,438.17
50kr.195.79360kr.9,789.68
Unit Price without VAT:kr.268.58000
Unit Price with VAT:kr.335.72500