R222940300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 540
Unit Price: kr.202.75000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.315.07140
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.498.04000

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.445.90480
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222940300

DigiKey Part Number
2201-R222940300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R222940300
Description
SMP / STRAIGHT MALE RECEPTACLE P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Packaging
Tape & Reel (TR)
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Receptacle, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
100
Frequency - Max
12.4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R222428300Radiall USA, Inc.5402201-R222428300-NDkr.202.75000Parametric Equivalent
R222645300Radiall USA, Inc.02201-R222645300-NDkr.315.07140Parametric Equivalent
R222645300WRadiall USA, Inc.02201-R222645300W-NDkr.498.04000Parametric Equivalent
R222645320WRadiall USA, Inc.02201-R222645320W-NDkr.445.90480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.42.22008kr.21,110.04
Manufacturers Standard Package
Unit Price without VAT:kr.42.22008
Unit Price with VAT:kr.52.77510