
R222645320W | |
|---|---|
DigiKey Part Number | 2201-R222645320W-ND |
Manufacturer | |
Manufacturer Product Number | R222645320W |
Description | SMP M STR HERM SDM LD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.445.90480 | kr.11,147.62 |
| Unit Price without VAT: | kr.445.90480 |
|---|---|
| Unit Price with VAT: | kr.557.38100 |

