
R143254000 | |
|---|---|
DigiKey Part Number | 2201-R143254000-ND |
Manufacturer | |
Manufacturer Product Number | R143254000 |
Description | TNC / STRAIGHT SQUARE FLANGE JAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | R143254000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-179, 187, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.427.12000 | kr.427.12 |
| 10 | kr.363.03200 | kr.3,630.32 |
| 25 | kr.340.31240 | kr.8,507.81 |
| 50 | kr.324.08420 | kr.16,204.21 |
| 100 | kr.308.63570 | kr.30,863.57 |
| Unit Price without VAT: | kr.427.12000 |
|---|---|
| Unit Price with VAT: | kr.533.90000 |





