
R141842000 | |
|---|---|
DigiKey Part Number | 2201-R141842000-ND |
Manufacturer | |
Manufacturer Product Number | R141842000 |
Description | BNC / FEMALE DUST CAP WITH CHAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For BNC Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products BNC Jacks |
Manufacturer Radiall USA, Inc. | Body Material Brass |
Packaging Box | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style BNC | Color Silver |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.20000 | kr.199.20 |
| 10 | kr.169.27800 | kr.1,692.78 |
| 25 | kr.158.68240 | kr.3,967.06 |
| 50 | kr.151.11140 | kr.7,555.57 |
| 100 | kr.143.90470 | kr.14,390.47 |
| 300 | kr.133.18480 | kr.39,955.44 |
| Unit Price without VAT: | kr.199.20000 |
|---|---|
| Unit Price with VAT: | kr.249.00000 |



