
R141182000W | |
|---|---|
DigiKey Part Number | 2201-R141182000W-ND |
Manufacturer | |
Manufacturer Product Number | R141182000W |
Description | BNC / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-58, 141 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141182000 | Radiall USA, Inc. | 130 | 2201-R141182000-ND | kr.124.58000 | Parametric Equivalent |
| 2466243-1 | TE Connectivity AMP Connectors | 197 | 17-2466243-1-ND | kr.376.72000 | Parametric Equivalent |
| 73061 | Pomona Electronics | 0 | 73061-ND | kr.228.17500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.114.26440 | kr.2,856.61 |
| Unit Price without VAT: | kr.114.26440 |
|---|---|
| Unit Price with VAT: | kr.142.83050 |




