
R141182000 | |
|---|---|
DigiKey Part Number | 2201-R141182000-ND |
Manufacturer | |
Manufacturer Product Number | R141182000 |
Description | BNC / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R141182000 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-58, 141 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.58000 | kr.124.58 |
| 10 | kr.105.87200 | kr.1,058.72 |
| 25 | kr.99.23880 | kr.2,480.97 |
| 50 | kr.94.50400 | kr.4,725.20 |
| 100 | kr.89.99500 | kr.8,999.50 |
| 300 | kr.83.28880 | kr.24,986.64 |
| 500 | kr.80.34404 | kr.40,172.02 |
| Unit Price without VAT: | kr.124.58000 |
|---|---|
| Unit Price with VAT: | kr.155.72500 |

