
R141009000 | |
|---|---|
DigiKey Part Number | 2201-R141009000-ND |
Manufacturer | |
Manufacturer Product Number | R141009000 |
Description | BNC / STRAIGHT PLUG CLAMP TYPE C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141, 142, 223, 400 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.47000 | kr.89.47 |
| 10 | kr.76.05100 | kr.760.51 |
| 25 | kr.71.28560 | kr.1,782.14 |
| 50 | kr.67.88220 | kr.3,394.11 |
| 100 | kr.64.64260 | kr.6,464.26 |
| 300 | kr.59.82420 | kr.17,947.26 |
| 500 | kr.57.70906 | kr.28,854.53 |
| 1.000 | kr.54.95808 | kr.54,958.08 |
| Unit Price without VAT: | kr.89.47000 |
|---|---|
| Unit Price with VAT: | kr.111.83750 |




