
R141010000 | |
|---|---|
DigiKey Part Number | 2201-R141010000-ND |
Manufacturer | |
Manufacturer Product Number | R141010000 |
Description | BNC / STRAIGHT PLUG CLAMP TYPE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 141, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.60000 | kr.90.60 |
| 10 | kr.76.96800 | kr.769.68 |
| 25 | kr.72.14680 | kr.1,803.67 |
| 50 | kr.68.70160 | kr.3,435.08 |
| 100 | kr.65.42310 | kr.6,542.31 |
| 300 | kr.60.54657 | kr.18,163.97 |
| 500 | kr.58.40548 | kr.29,202.74 |
| 1.000 | kr.55.62158 | kr.55,621.58 |
| Unit Price without VAT: | kr.90.60000 |
|---|---|
| Unit Price with VAT: | kr.113.25000 |

