SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
R125512001W-view2

R125512001W

DigiKey Part Number
2201-R125512001W-ND
Manufacturer
Manufacturer Product Number
R125512001W
Description
SMA F SQF SHO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Box
Features
Extended Insulation
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
250 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
142-1701-036Cinch Connectivity Solutions Johnson85J10564-NDkr.9.50000Parametric Equivalent
142-1701-196Cinch Connectivity Solutions Johnson183J10565-NDkr.10.76000Parametric Equivalent
142-1701-206Cinch Connectivity Solutions Johnson286142-1701-206-NDkr.10.87000Parametric Equivalent
23_SMA-50-0-53/199_NEHuber+Suhner, Inc.13628-23_SMA-50-0-53/199_NE-NDkr.13.24000Parametric Equivalent
32K724-600S5Rosenberger221868-1218-NDkr.25.43000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.274.08000kr.274.08
10kr.232.94400kr.2,329.44
25kr.218.36480kr.5,459.12
50kr.207.94820kr.10,397.41
100kr.198.03240kr.19,803.24
250kr.185.65092kr.46,412.73
Manufacturers Standard Package
Unit Price without VAT:kr.274.08000
Unit Price with VAT:kr.342.60000