



142-1701-036 | |
|---|---|
DigiKey Part Number | J10564-ND |
Manufacturer | |
Manufacturer Product Number | 142-1701-036 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.69000 | kr.62.69 |
| 10 | kr.53.29600 | kr.532.96 |
| 25 | kr.49.95640 | kr.1,248.91 |
| 50 | kr.47.57140 | kr.2,378.57 |
| 100 | kr.45.30030 | kr.4,530.03 |
| 250 | kr.42.46552 | kr.10,616.38 |
| 500 | kr.40.44022 | kr.20,220.11 |
| 1.000 | kr.38.51243 | kr.38,512.43 |
| Unit Price without VAT: | kr.62.69000 |
|---|---|
| Unit Price with VAT: | kr.78.36250 |








