R125423200W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.172.26240
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.434.51400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 24
Unit Price: kr.229.18000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 163
Unit Price: kr.147.46000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.142.37960

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.117.63000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.96.72900

Parametric Equivalent


Radiall USA, Inc.
In Stock: 279
Unit Price: kr.93.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.64816
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.31370
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 49.209
Unit Price: kr.24.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125423200W

DigiKey Part Number
2201-R125423200W-ND
Manufacturer
Manufacturer Product Number
R125423200W
Description
SMA / STRAIGHT JACK RECEPTACLE F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.106.47800kr.2,661.95
Manufacturers Standard Package
Unit Price without VAT:kr.106.47800
Unit Price with VAT:kr.133.09750