
9650-1113-017 | |
---|---|
DigiKey Part Number | 2201-9650-1113-017-ND |
Manufacturer | |
Manufacturer Product Number | 9650-1113-017 |
Description | SMA F STR EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.229.18000 | kr.229.18 |
10 | kr.194.79700 | kr.1,947.97 |
25 | kr.182.60240 | kr.4,565.06 |
50 | kr.173.89320 | kr.8,694.66 |
100 | kr.165.59940 | kr.16,559.94 |
250 | kr.155.24504 | kr.38,811.26 |
Unit Price without VAT: | kr.229.18000 |
---|---|
Unit Price with VAT: | kr.286.47500 |