R125414001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.254.14760
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.147.72330
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.134.24950
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.982.12050
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.32.99653
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.46.04064
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.33.70960
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.25.17540
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.37926
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 26
Unit Price: kr.113.17000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2
Unit Price: kr.150.64000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 13
Unit Price: kr.225.51000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.69.11000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.83.13000
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125414001

DigiKey Part Number
2201-R125414001-ND
Manufacturer
Manufacturer Product Number
R125414001
Description
SMA / ADJUSTABLE SQUARE FLANGE J
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9176-9113-000Radiall USA, Inc.02201-9176-9113-000-NDkr.254.14760Parametric Equivalent
R125414000Radiall USA, Inc.02201-R125414000-NDkr.147.72330Parametric Equivalent
R125464001Radiall USA, Inc.02201-R125464001-NDkr.134.24950Parametric Equivalent
R125513001Radiall USA, Inc.02201-R125513001-NDkr.982.12050Parametric Equivalent
0732510421Molex0900-0732510421-NDkr.32.99653Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.152.80030kr.15,280.03
Manufacturers Standard Package
Unit Price without VAT:kr.152.80030
Unit Price with VAT:kr.191.00038