Parametric Equivalent
Parametric Equivalent

7002-1571-002 | |
|---|---|
DigiKey Part Number | 2201-7002-1571-002-ND |
Manufacturer | |
Manufacturer Product Number | 7002-1571-002 |
Description | SSMC F STR NA CR 2/50S |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7002-1571-003 | Radiall USA, Inc. | 55 | 2201-7002-1571-003-ND | kr.223.10000 | Parametric Equivalent |
| 7002-1572-002 | Radiall USA, Inc. | 51 | 2201-7002-1572-002-ND | kr.232.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.03000 | kr.262.03 |
| 10 | kr.222.71200 | kr.2,227.12 |
| 25 | kr.208.77120 | kr.5,219.28 |
| 50 | kr.198.81360 | kr.9,940.68 |
| 100 | kr.189.33330 | kr.18,933.33 |
| 250 | kr.177.49540 | kr.44,373.85 |
| Unit Price without VAT: | kr.262.03000 |
|---|---|
| Unit Price with VAT: | kr.327.53750 |



