
7002-1572-002 | |
|---|---|
DigiKey Part Number | 2201-7002-1572-002-ND |
Manufacturer | |
Manufacturer Product Number | 7002-1572-002 |
Description | SSMC F STR NA CR 2/50S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.74000 | kr.223.74 |
| 10 | kr.190.18200 | kr.1,901.82 |
| 25 | kr.178.27840 | kr.4,456.96 |
| 50 | kr.169.77400 | kr.8,488.70 |
| 100 | kr.161.67740 | kr.16,167.74 |
| 250 | kr.151.56736 | kr.37,891.84 |
| Unit Price without VAT: | kr.223.74000 |
|---|---|
| Unit Price with VAT: | kr.279.67500 |

