
9613-1523-019 | |
|---|---|
DigiKey Part Number  | 2201-9613-1523-019-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9613-1523-019  | 
Description  | SMA F RA BHD CR 2.6/50D  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Jack, Female Socket  | |
Contact Termination  | Crimp  | |
Shield Termination  | Crimp  | |
Impedance  | 50 Ohms  | |
Mounting Type  | Panel Mount, Right Angle  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Cable Group  | RG-316DS  | |
Fastening Type  | Threaded  | |
Frequency - Max  | 18 GHz  | |
Number of Ports  | 1  | |
Features  | -  | |
Housing Color  | Gold  | |
Ingress Protection  | -  | |
Center Contact Material  | Beryllium Copper  | |
Includes  | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut  | |
Body Material  | Stainless Steel  | |
Body Finish  | Gold  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Operating Temperature  | -65°C ~ 165°C  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.314.56000 | kr.314.56 | 
| 10 | kr.267.37900 | kr.2,673.79 | 
| 25 | kr.250.64440 | kr.6,266.11 | 
| 50 | kr.238.68920 | kr.11,934.46 | 
| 100 | kr.227.30880 | kr.22,730.88 | 
| 250 | kr.214.24000 | kr.53,560.00 | 
| Unit Price without VAT: | kr.314.56000 | 
|---|---|
| Unit Price with VAT: | kr.393.20000 | 



