9613-1523-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9613-1523-002

DigiKey Part Number
2201-9613-1523-002-ND
Manufacturer
Manufacturer Product Number
9613-1523-002
Description
SMA F RA BHD CR 2/50S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-178, 196
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.473.73000kr.473.73
10kr.402.68800kr.4,026.88
25kr.377.49520kr.9,437.38
50kr.359.49560kr.17,974.78
100kr.342.35840kr.34,235.84
Manufacturers Standard Package
Unit Price without VAT:kr.473.73000
Unit Price with VAT:kr.592.16250