SG368ZAPNK-G51-UNNNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG368ZWFNA-G51-UNNNA

DigiKey Part Number
2958-SG368ZWFNA-G51-UNNNATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG368ZWFNA-G51-UNNNA
Description
1+8GB - CONSUMER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, Navigation, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 + EDR, GNSS Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth, Navigation, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2S, PWM, SDIO, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 3.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
453-BLGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.345.59063kr.1,036,771.89
Unit Price without VAT:kr.345.59063
Unit Price with VAT:kr.431.98829