
| SC206EEMNA-E51-UGNDA | |
|---|---|
| DigiKey Part Number | 2958-SC206EEMNA-E51-UGNDATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SC206EEMNA-E51-UGNDA | 
| Description | RF TXRX MOD BT CELL NAV SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Bluetooth, Cellular, Navigation BeiDou, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, CDMA, EDGE, Galileo, GLONASS, GPRS, GPS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| RF Family/Standard | Bluetooth, Cellular, Navigation | |
| Protocol | ||
| Modulation | - | |
| Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz | |
| Data Rate | 42Mbps | |
| Power - Output | - | |
| Sensitivity | - | |
| Serial Interfaces | ADC, GPIO, I2C, PWM, SDIO, SPI, UART, USB | |
| Antenna Type | Antenna Not Included | |
| Utilized IC / Part | Qualcomm® Snapdragon QCM2290 | |
| Memory Size | - | |
| Voltage - Supply | 3.55V ~ 4.4V | |
| Current - Receiving | - | |
| Current - Transmitting | - | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -35°C ~ 75°C | |
| Package / Case | 274-SMD Module | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.368.64000 | kr.1,105,920.00 | 
| Unit Price without VAT: | kr.368.64000 | 
|---|---|
| Unit Price with VAT: | kr.460.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark