


DK-CSR8675-10197-2A | |
|---|---|
DigiKey Part Number | DK-CSR8675-10197-2A-ND |
Manufacturer | |
Manufacturer Product Number | DK-CSR8675-10197-2A |
Description | DEV KIT FOR CSR8675 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CSR8675 - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CSR8675 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,120.00000 | kr.5,120.00 |
| Unit Price without VAT: | kr.5,120.00000 |
|---|---|
| Unit Price with VAT: | kr.6,400.00000 |



