
DEV-PC-1888-3A | |
|---|---|
DigiKey Part Number | DEV-PC-1888-3A-ND |
Manufacturer | |
Manufacturer Product Number | DEV-PC-1888-3A |
Description | BOARD DEVELOPMENT BLUEVOX2 |
Customer Reference | |
Detailed Description | - BlueVox2 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | BlueVox2 | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | BlueVox2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,272.37000 | kr.1,272.37 |
| Unit Price without VAT: | kr.1,272.37000 |
|---|---|
| Unit Price with VAT: | kr.1,590.46250 |

