2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 2.5dB 84MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39242B9634P810

DigiKey Part Number
B39242B9634P810TR-ND - Tape & Reel (TR)
B39242B9634P810CT-ND - Cut Tape (CT)
B39242B9634P810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39242B9634P810
Description
FILTER SAW 2.442GHZ 5-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 2.5dB 84MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.5dB
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Applications
Bluetooth, WLAN
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.018" (0.45mm)
Frequency - Center
2.442GHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Bandwidth
84MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA2604BTST3584606-TA2604BCT-NDkr.12.01000Parametric Equivalent
In-Stock: 4.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.8.24200kr.82.42
25kr.7.60040kr.190.01
50kr.7.14900kr.357.45
100kr.6.72420kr.672.42
250kr.6.20152kr.1,550.38
500kr.5.83356kr.2,916.78
1.000kr.5.48752kr.5,487.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.76048kr.23,802.40
10.000kr.4.47738kr.44,773.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500