
TA2604B | |
|---|---|
DigiKey Part Number | 4606-TA2604BTR-ND - Tape & Reel (TR) 4606-TA2604BCT-ND - Cut Tape (CT) 4606-TA2604BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2604B |
Description | FILTER SAW 2.442GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Frequency Bluetooth RF SAW Filter (Surface Acoustic Wave) 2.3dB 84MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.3dB |
Manufacturer TST | Applications Bluetooth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 2.442GHz | Height (Max) 0.026" (0.65mm) |
Bandwidth 84MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B39242B9634P810 | Qualcomm (RF front-end (RFFE) filters) | 4.457 | B39242B9634P810CT-ND | kr.10.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.58000 | kr.89.58 |
| 10 | kr.73.11900 | kr.731.19 |
| 25 | kr.67.43720 | kr.1,685.93 |
| 50 | kr.63.43680 | kr.3,171.84 |
| 100 | kr.60.67510 | kr.6,067.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.49.57088 | kr.148,712.64 |
| Unit Price without VAT: | kr.89.58000 |
|---|---|
| Unit Price with VAT: | kr.111.97500 |

